GBB15DHRT

Heilind Number:SULGBB15DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHRT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHRT

Detailed Description

GBB15DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. Its 2-row, 30-position design with a 1.27mm pitch allows for efficient signal transmission. The threaded mounting and card extender termination method provide secure and stable attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in extreme conditions. The connector's hairpin contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for PCB connections. Matte Tin termination plating ensures longevity and compliance with industry standards. In the category of board-to-board PCB connectors and card edge connectors, the GBB15DHRT stands out as a top choice for high-reliability applications.