| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB15DYFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB15DYFD |
GBB15DYFD
| Heilind Number: | SULGBB15DYFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB15DYFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB15DYFD, a high-performance PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of 30 cantilever contacts made from PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission with minimal interference. With a 1.27mm pitch and a voltage rating of 300VAC, it is ideal for power and data applications. The surface mount termination method and clearance hole mount type make installation quick and easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the GBB15DYFD for secure and efficient board-to-board connections in your electronic systems.

