GBB15DYHD

Heilind Number:SULGBB15DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DYHD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DYHD

Detailed Description

Introducing our GBB15DYHD board-to-board PCB connector, featuring a high-performance design perfect for demanding applications. This connector, with a pitch of 1.27mm, boasts a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold for superior conductivity. With a current rating of 1A and voltage withstand of 300VAC, it ensures reliable power transmission. The cantilever contact type and thru-hole termination method offer secure connectivity, while the straight orientation and dual-row layout with 30 positions provide versatility in PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the durability and performance of the GBB15DYHD connector for your connectivity needs.