GBB15DYHN

Heilind Number:SULGBB15DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DYHN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DYHN

Detailed Description

The GBB15DYHN PCB Connector features a robust design with PA9T housing and Phosphor Bronze contacts, ensuring high durability and reliable performance. With a pitch of 1.27mm, it offers precise connectivity for your electronic devices. This female connector, with 2 rows and 30 positions, is ideal for board-to-board or card edge connections. The gold-plated contacts provide excellent conductivity, rated for up to 1A and 300VAC. Its straight orientation and thru-hole termination method make installation straightforward. Operating in a wide temperature range from -65 to 125°C, it suits various environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. The Matte Tin termination plating ensures long-term reliability. Perfect for demanding applications, this connector is a dependable choice for your PCB connectivity needs.