GBB15DYHR

Heilind Number:SULGBB15DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DYHR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DYHR

Detailed Description

Introducing the GBB15DYHR, a high-performance board-to-board PCB connector designed for efficient and reliable connectivity in electronic systems. This female connector features two rows with a total of 30 positions, allowing for multiple connections within a compact space. With a pitch of 1.27mm (.05 inches) and a straight orientation, it ensures precise and secure mating. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Termination is through-hole, with matte tin plating for enhanced solderability. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its metal board lock mount type provides stability and durability in harsh environments. RoHS compliant and meticulously engineered, the GBB15DYHR guarantees high reliability in demanding electronic systems.