GBB15DYHT

Heilind Number:SULGBB15DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGBB15DYHT

Detailed Description

Introducing the GBB15DYHT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of 30 cantilever contact positions on a 1.27mm pitch, it offers versatile and secure mating options. The threaded mount and thru-hole termination method guarantee robust mechanical stability, while the matte tin plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Compact yet sturdy, with a low-profile design measuring just 15.49mm in height and 9.4mm in width, it allows for efficient PCB integration. Trust in the GBB15DYHT for high-reliability connectivity solutions.