GBB15DYRN

Heilind Number:SULGBB15DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DYRN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DYRN

Detailed Description

Introducing the GBB15DYRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, it ensures reliable signal transmission even in harsh environments. The connector offers 30 positions in a dual-row configuration, perfect for accommodating multiple connections. Its cantilever contact type and straddle orientation provide secure mating, while the card extender termination method with matte tin plating guarantees durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for aerospace, defense, and industrial applications. With a compact height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it fits seamlessly into PCB designs. Trust the GBB15DYRN for efficient and durable board-to-board connectivity in your projects.