GBB15DYRQ

Heilind Number:SULGBB15DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DYRQ

Detailed Description

The GBB15DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and thirty positions, this connector offers reliable connectivity in tight spaces. Its straddle mount and card extender termination method ensure secure attachment to PCBs. Constructed with PA9T and phosphor bronze materials, it guarantees durability and efficient signal transmission. The gold-plated contact points provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C and withstanding voltages up to 300 VAC, this connector is suitable for use in harsh environments. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the GBB15DYRQ delivers superior performance and reliability.