GBB15DYRT

Heilind Number:SULGBB15DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DYRT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DYRT

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GBB15DYRT is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Its female gender, two rows, and threaded mount type offer secure and stable connectivity. The termination method of Card Extender, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. With a pitch of 1.27mm and a cantilever contact type, it facilitates precise and efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation, 30 positions, and .175-inch tail length provide versatility in connection options. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for PCB interconnectivity. Certified for high reliability, the GBB15DYRT is ideal for industrial, aerospace, and military applications.