GBB20DHAD

Heilind Number:SULGBB20DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHAD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DHAD

Detailed Description

Introducing the GBB20DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and featuring two rows of 40 female contacts, this connector ensures reliable signal transmission. The contact material, made of PA9T and Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Its right-angle orientation and clearance hole mount type offer versatile installation options. Operating at a voltage of 300VAC and with an amperage of 1A, this connector is suitable for various power and signal connections. With a tail length of 2.54mm (.1 inch) and a compact connector height of 23.24mm (.915 inches), it provides efficient PCB connectivity in limited spaces. Tested for a wide operating temperature range of -65 to 125°C, it is highly reliable in harsh environments. The termination method of Thru Hole with Matte Tin plating ensures secure and stable connections. Ideal for industrial, aerospace, and telecommunications applications, the GBB20DHAD is a top choice for high-reliability connectivity needs.