| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB20DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB20DHAN |
GBB20DHAN
| Heilind Number: | SULGBB20DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB20DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB20DHAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a compact design and right-angle orientation, it is ideal for space-constrained setups. The gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating offers enhanced durability. With a voltage rating of 300 VAC and operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. With 40 positions and 2 rows, this connector provides ample connectivity options. Trust the GBB20DHAN for seamless and secure PCB connections in your projects.

