| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB20DHAR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB20DHAR |
GBB20DHAR
| Heilind Number: | SULGBB20DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB20DHAR |
| ECAD Model: |
Specifications
Detailed Description
The GBB20DHAR connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable performance in demanding environments. Designed for female connections on metal boards, this connector offers a secure mount type with thru-hole termination. With two rows and 40 positions on a 1.27mm pitch, it provides ample connectivity in compact spaces. The Hairpin contact type and right-angle orientation further enhance versatility. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, it's suitable for various applications. With a tail length of 2.54mm, it offers easy installation. The matte tin termination plating adds durability. Ideal for hi-rel situations, this connector is a vital component in board-to-board and PCB connections.

