GBB20DHAS

Heilind Number:SULGBB20DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHAS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DHAS

Detailed Description

Introducing the GBB20DHAS, a high-performance board-to-board PCB connector designed for precision and durability. This female connector features a dual-row layout with 40 positions, allowing for seamless connectivity in complex electronic systems. With a side hole mount type and thru-hole termination method, installation is efficient and secure. The contacts are made of PA9T and phosphor bronze, plated with gold for optimal conductivity and corrosion resistance. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, this connector is reliable in even the most demanding environments. Its hairpin contact type and right-angle orientation offer versatility in design layouts. Measuring at .915 inches in height and 9.4 mm in width, it fits seamlessly into PCB assemblies. Trust in the GBB20DHAS for your high-reliability electronic connections.