GBB20DHAT

Heilind Number:SULGBB20DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULGBB20DHAT

Detailed Description

Introducing the GBB20DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and durability. Featuring a 2-row configuration and threaded mounting, it offers secure and stable connections in any setup. The thru-hole termination method simplifies installation, while the hairpin contact type guarantees reliable signal transmission. With a pitch of 1.27mm and a maximum voltage rating of 300VAC, it's suitable for a wide range of electronic systems. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at a compact height of 23.24mm and a width of 9.4mm, it's space-efficient without compromising performance. With matte tin plating for termination, it ensures long-term reliability. Trust the GBB20DHAT for seamless connectivity in your next project.