GBB20DHBD

Heilind Number:SULGBB20DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHBD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DHBD

Detailed Description

GBB20DHBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a 1A amperage rating and a voltage capacity of 300VAC, it meets stringent power requirements. The two rows of Hairpin contacts, plated with gold for optimal signal transmission, offer a secure connection. Its right-angle orientation and 40 positions make it ideal for compact designs. Operating within a wide temperature range from -65 to 125°C, it guarantees stability in harsh environments. The connector's clearance hole mount and thru-hole termination method simplify installation. With a connector height of .915 inches and a slim width of 9.4mm, it saves space on PCBs. Overall, the GBB20DHBD is a reliable and efficient solution for high-speed and high-density board-to-board connections in various industries.