GBB20DHBR

Heilind Number:SULGBB20DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHBR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DHBR

Detailed Description

Introducing the GBB20DHBR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliability. With a current rating of 1A and a voltage tolerance of 300VAC, it offers efficient power transmission. The two rows of contacts, each with 40 positions, provide ample connectivity options. Its right-angle orientation and metal board lock mount type make it suitable for secure installations. The termination method of thru-hole soldering with gold-plated phosphor bronze contacts guarantees optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the GBB20DHBR for high-reliability performance in critical electronic systems.