GBB20DHBT

Heilind Number:SULGBB20DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHBT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DHBT

Detailed Description

SKU GBB20DHBT boasts superior connectivity with its PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. Featuring a 1A amperage rating and 300VAC voltage capacity, this female connector with two rows of hairpin contacts is ideal for high-speed data transmission. The threaded mount type and thru-hole termination method guarantee secure and stable PCB connections. With 40 positions and a pitch of 1.27mm, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this right-angle connector is suitable for various industrial applications. Its compact design, with a connector height of 23.24mm and width of 9.4mm, makes it space-efficient on PCBs. The gold-plated contacts and matte tin termination ensure excellent conductivity and durability. A vital component in board-to-board and card edge connections, this connector is a top choice for professionals seeking high-reliability solutions.