GBB20DHFN

Heilind Number:SULGBB20DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHFN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DHFN

Detailed Description

Introducing the GBB20DHFN, a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is ideal for power and data applications. The 2-row, 40-position design offers ample connectivity options, while the surface mount termination method simplifies installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact form factor, with a connector height of just 15.49mm and width of 9.4mm, makes it perfect for space-constrained PCB layouts. Trust in the GBB20DHFN for high-reliability connectivity solutions.