GBB20DHHD

Heilind Number:SULGBB20DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHHD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DHHD

Detailed Description

The GBB20DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a pitch of 1.27mm (.05 in) and 40 positions across 2 rows, it offers high-density connectivity. The Hairpin contact type and straight orientation further enhance signal integrity. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent power requirements. Its clearance hole mount and thru-hole termination method make installation easy and secure. With a tail length of 3.18mm (.125 in) and a compact design measuring 9.4mm (.37 in) in width and .61 in (15.49mm) in height, it saves valuable board space. The connector is RoHS compliant and has a matte tin termination plating for added durability. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. Perfect for use in aerospace, defense, and other hi-rel industries, the GBB20DHHD ensures top-notch performance.