GBB20DHLD

Heilind Number:SULGBB20DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULGBB20DHLD

Detailed Description

Introducing the GBB20DHLD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 1A amperage and 300VAC voltage rating, it offers robust power transmission capabilities. The gold-plated contacts guarantee excellent signal integrity, while the hairpin design and clearance hole mount type facilitate easy and secure installation. With 40 positions and a 1.27mm pitch, it enables precise connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GBB20DHLD for efficient and durable board-to-board connections in your electronic devices.