GBB20DHLR

Heilind Number:SULGBB20DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHLR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DHLR

Detailed Description

The GBB20DHLR is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable and durable connectivity. Featuring two rows with a pitch of 1.27mm, it offers 40 positions for versatile use. The Hairpin contact type and Thru Hole termination method guarantee secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, it is suitable for harsh environments. With a low profile design (15.49mm height, 9.4mm width) and Metal Board Lock mount type, it enables easy and stable installation. The Matte Tin termination plating ensures excellent conductivity. Ideal for industries requiring high reliability, the GBB20DHLR is a top choice for engineers working with advanced PCB designs.