GBB20DHND

Heilind Number:SULGBB20DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHND
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DHND

Detailed Description

This high-performance board-to-board connector, SKU GBB20DHND, boasts superior durability and conductivity, making it ideal for demanding electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage withstand of 300VAC, it meets stringent performance standards. The dual-row design with 40 positions offers ample connectivity options, while the clearance hole mount and thru-hole termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it guarantees stable functionality. The compact form factor, with a height of .61 inches and width of .37 inches, suits space-constrained PCB layouts. Matte Tin termination plating enhances solderability. Whether used in aerospace, defense, or industrial applications, this connector, classified under high-quality Board To Board PCB and Card Edge Connectors, delivers exceptional performance.