GBB20DHNN

Heilind Number:SULGBB20DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHNN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DHNN

Detailed Description

The GBB20DHNN is a high-performance PCB connector designed for demanding applications. Made from PA9T and featuring precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it guarantees safe and efficient operation. The connector's two rows of 40 Hairpin contacts, spaced at 1.27mm pitch, offer high-density connectivity. Its straight orientation and thru-hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Perfect for use in hi-rel industries, the GBB20DHNN is a reliable solution for your connectivity needs.