GBB20DHNR

Heilind Number:SULGBB20DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DHNR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DHNR

Detailed Description

GBB20DHNR – This high-performance connector boasts a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. Featuring a dual-row design with 40 positions and a 1.27mm pitch, it offers ample connectivity options in a compact form factor. The Gold-plated contacts guarantee optimal signal transmission, while the Hairpin contact type and Thru Hole termination method facilitate secure attachment to the PCB. Operating flawlessly within a wide temperature range of -65 to 125°C and with a maximum voltage of 300 VAC, this connector is suitable for various industrial applications. Its Metal Board Lock mount type ensures stable installation, while the Matte Tin termination plating enhances durability. With a slim profile of 15.49mm in height and 9.4mm in width, it efficiently saves space on the PCB. Perfect for use in hi-rel environments, this connector is a reliable choice for Board To Board and Card Edge connections.