GBB20DYFT

Heilind Number:SULGBB20DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DYFT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DYFT

Detailed Description

Introducing the GBB20DYFT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row, 40-position layout, this connector features female gender, threaded mount type, and surface mount termination method for secure and reliable connections. Crafted with PA9T housing and phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, it's suitable for harsh environments. The cantilever contact type guarantees a stable connection, while the 1.27mm pitch and 2.54mm tail length offer flexibility in PCB design. With a low-profile design measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the GBB20DYFT for high-reliability board-to-board connections in aerospace, defense, and industrial electronics.