GBB20DYHN

Heilind Number:SULGBB20DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULGBB20DYHN

Detailed Description

Introducing the GBB20DYHN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 300 VAC and an amperage of 1A, this connector ensures efficient power delivery while maintaining signal integrity. Featuring two rows of 40 gold-plated phosphor bronze contacts on a 1.27mm pitch, it offers secure and low-resistance connections. The cantilever contact type and straight orientation make for easy insertion and removal. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. With matte tin termination plating ensuring durability, the GBB20DYHN is a dependable solution for your connectivity needs.