GBB20DYHR

Heilind Number:SULGBB20DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DYHR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DYHR

Detailed Description

The GBB20DYHR is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of PA9T & phosphor bronze and gold plating, it ensures reliable conductivity. Featuring two rows with a pitch of 1.27mm, it offers 40 positions for efficient connectivity. The cantilever contact type and straight orientation make it easy to insert and secure in place. Operating at a voltage of 300VAC and with an amperage of 1A, this connector is suitable for power and signal transmission. Its robust construction, including a metal board lock mount type and matte tin termination plating, guarantees durability even in harsh environments. With a wide operating temperature range of -65 to 125°C, it is ideal for use in diverse settings. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Whether for industrial, aerospace, or telecommunications applications, the GBB20DYHR excels in performance and reliability.