GBB20DYRD

Heilind Number:SULGBB20DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULGBB20DYRD

Detailed Description

Introducing the GBB20DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable power and signal transmission. With a 1A amperage and 300VAC voltage rating, it meets stringent performance requirements. The connector's 40 positions and 2 rows, along with a pitch of 1.27mm, offer versatile connectivity options. Its cantilever contact type and straddle orientation make for secure and stable connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's clearance hole mount type and card extender termination method facilitate easy installation. With a compact size, measuring .37 inches in width and .61 inches in height, it is perfect for space-constrained applications. Trust the GBB20DYRD for efficient and durable board-to-board connections in your projects.