GBB20DYRN

Heilind Number:SULGBB20DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DYRN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DYRN

Detailed Description

Introducing the GBB20DYRN, a high-performance board-to-board PCB connector designed for precision and durability. This female connector features two rows of 40 positions, ensuring seamless connectivity in your electronic devices. With a pitch of 1.27mm and contact material of phosphor bronze with gold plating, it guarantees reliable signal transmission at a voltage of 300VAC and an amperage of 1A. The cantilever contact type and straddle orientation make it ideal for secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration. The termination method using a card extender and matte tin plating ensure robust performance. Trusted for its quality and compliance, the GBB20DYRN is your go-to solution for demanding connectivity needs. Elevate your PCB assembly with this essential component.