GBB20DYRQ

Heilind Number:SULGBB20DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB20DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB20DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB20DYRQ

Detailed Description

The GBB20DYRQ is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable connectivity with a current rating of 1A and voltage capacity of 300VAC. With two rows of 40 cantilever contact positions on a 1.27mm pitch, this connector offers high-density interconnection possibilities. Its straddle mount orientation and card extender termination method provide secure and efficient installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating and compliance with RoHS standards, it guarantees both performance and environmental responsibility. Whether used in telecommunications, aerospace, or industrial applications, the GBB20DYRQ delivers superior quality and durability.