GBB22DHAN

Heilind Number:SULGBB22DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DHAN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB22DHAN

Detailed Description

The GBB22DHAN is a high-performance female connector designed for board-to-board PCB applications. With two rows and a pitch of 1.27mm (.05 in), this connector offers precise connectivity in tight spaces. Its contact material is Phosphor Bronze with Gold plating, ensuring reliable signal transmission at a maximum voltage of 300 VAC. Featuring a hairpin contact type and right-angle orientation, it allows for easy and secure mating. With 44 positions and a tail length of 2.54mm (.1 in), it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its termination method is through-hole, with matte tin plating, enhancing durability. Measuring at .915 in (23.24 mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for demanding applications. The GBB22DHAN is part of our extensive range of connectors, meeting the highest quality standards for your connectivity needs.