GBB22DHAR

Heilind Number:SULGBB22DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DHAR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB22DHAR

Detailed Description

GBB22DHAR - This PA9T & Phosphor Bronze connector features a 1 A amperage, ideal for high-performance applications. With a female gender and 2 rows, it offers secure connectivity on metal board locks via thru-hole termination. The contacts, made of phosphor bronze and plated with gold, ensure reliable signal transmission. Operating at 300 VAC, it is suitable for various power requirements. The hairpin contact type and right-angle orientation provide efficient PCB connections. Featuring 44 positions with a pitch of 1.27 mm, it allows for dense board layouts. With a tail length of 2.54 mm, mating is easy and secure. Designed for harsh environments, it has an operating temperature range of -65 to 125 °C. Measuring at .915 inches in height and 9.4 mm in width, it offers compact yet robust construction. The termination plating with matte tin further enhances its durability. Categorized under Board-to-Board PCB Connectors and Card Edge Connectors, this product is a reliable choice for demanding applications.