GBB22DHAS

Heilind Number:SULGBB22DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULGBB22DHAS

Detailed Description

Introducing the GBB22DHAS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector, featuring a durable PA9T and Phosphor Bronze construction, ensures optimal signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various electronic systems. The female connector, with two rows of 44 positions each, offers ample connectivity options. Its side hole mount and through-hole termination method make installation easy and secure. Gold-plated contacts guarantee low contact resistance, while the hairpin contact type and right-angle orientation optimize space utilization. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .915 inches and a width of .37 inches, allows for efficient PCB integration. The matte tin termination plating ensures long-term durability. Trust the GBB22DHAS for seamless connectivity in your electronic designs.