GBB22DHAT

Heilind Number:SULGBB22DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULGBB22DHAT

Detailed Description

GBB22DHAT – This high-quality board-to-board PCB connector, designed for demanding applications, boasts a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity and durability. Featuring a female gender, two rows of 44 hairpin contacts with a 1.27mm pitch, and a threaded mounting type for secure installation via through-hole termination, it ensures reliable connectivity. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation, compact size (9.4mm width, 23.24mm height), and matte tin termination plating make it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector guarantees high performance and longevity.