| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB22DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB22DHBN |
GBB22DHBN
| Heilind Number: | SULGBB22DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB22DHBN |
| ECAD Model: |
Specifications
Detailed Description
The GBB22DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity. With a pitch of 1.27mm and right-angle orientation, it offers efficient PCB layout options. This female connector, with 44 gold-plated hairpin contacts, guarantees secure signal transmission. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its no-mounting design and matte tin termination make installation easy. Meeting voltage requirements of 300VAC and amperage of 1A, it is ideal for various electronic systems. Trust the GBB22DHBN for robust and efficient board-to-board connections.

