GBB22DHBR

Heilind Number:SULGBB22DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DHBR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB22DHBR

Detailed Description

Introducing the GBB22DHBR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable connectivity. With a 1A current rating and 300VAC voltage, it meets stringent electrical requirements. The female, right-angle orientation with two rows and 44 positions offers versatile mounting options. Utilizing gold-plated contacts and matte tin termination, it guarantees optimal signal transmission and longevity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 23.24mm and width of 9.4mm, allows for space-efficient PCB integration. Trusted for its quality and performance, the GBB22DHBR is the ideal choice for mission-critical electronics.