GBB22DHHD

Heilind Number:SULGBB22DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DHHD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB22DHHD

Detailed Description

Introducing the GBB22DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission in industrial environments. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees efficient power delivery. The connector's two rows of 44 hairpin contacts, spaced at a pitch of 1.27mm, offer high-density connectivity. Its straight orientation and clearance hole mount type make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh conditions. The matte tin termination plating enhances durability. With a compact design measuring 9.4mm in width and 15.49mm in height, this connector is perfect for space-constrained PCB layouts. Trust the GBB22DHHD for secure and robust board-to-board connections in your electronic systems.