| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB22DHHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGBB22DHHN |
GBB22DHHN
| Heilind Number: | SULGBB22DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB22DHHN |
| ECAD Model: |
Specifications
Detailed Description
This high-performance female PCB connector, GBB22DHHN, boasts a robust construction featuring PA9T and Phosphor Bronze materials, ensuring durability and reliability. With a pitch of 1.27mm (.05in) and two rows of 44 gold-plated hairpin contacts, it offers seamless connectivity in electronic applications. Operating at up to 300VAC and 1A, this connector is suitable for power and signal transmission. Its straight orientation and termination method through-hole mounting with matte tin plating make it easy to integrate onto circuit boards. With an operating temperature range of -65 to 125°C, it guarantees performance even in harsh environments. Ideal for board-to-board and card edge connections, this connector is a key component for your high-speed and high-frequency applications.

