GBB22DHHT

Heilind Number:SULGBB22DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DHHT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB22DHHT

Detailed Description

Introducing the GBB22DHHT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type for secure installation. Termination is through-hole with gold-plated phosphor bronze contacts, offering excellent conductivity. The 1.27mm pitch and hairpin contact type provide precise mating, while the straight orientation and 44 positions allow for versatile use. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating and compliance with RoHS regulations, the GBB22DHHT ensures both performance and environmental responsibility. Upgrade your connectivity solutions with this premium connector.