GBB22DHLD

Heilind Number:SULGBB22DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DHLD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB22DHLD

Detailed Description

SKU GBB22DHLD features a high-performance female connector designed for board-to-board PCB applications. Crafted with premium PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm (.05in) and 44 positions spread across 2 rows, it offers efficient signal transmission. The Thru Hole mount type with a clearance hole design facilitates easy installation. Operating at a voltage of 300VAC and amperage of 1A, it guarantees reliable performance even in demanding environments with an operating temperature range of -65 to 125°C. The Hairpin contact type and straight orientation further enhance its functionality. Tailored for high-speed data transfer and signal integrity, this connector is a vital component in advanced electronic systems.