GBB22DHLN

Heilind Number:SULGBB22DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DHLN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB22DHLN

Detailed Description

The GBB22DHLN Board to Board PCB Connector is designed for high-performance applications requiring reliable and secure connections. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, it ensures optimal conductivity and durability. With a pitch of 1.27mm and 44 positions, this Female connector offers versatile connectivity options. The Hairpin contact type and Straight orientation further enhance its efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method of Thru Hole with Matte Tin plating guarantees stable attachment to the PCB. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Compliant with industry standards, this connector is a perfect choice for demanding applications in telecommunications, aerospace, and industrial electronics.