GBB22DHLR

Heilind Number:SULGBB22DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DHLR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB22DHLR

Detailed Description

Introducing the GBB22DHLR, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring robust Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 1.27mm and 44 positions arranged in two rows, it offers precise connectivity on metal boards. The Thru Hole termination method and Hairpin contact type guarantee secure attachment and optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 300VAC, this connector is ideal for industrial and electronic systems. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it versatile for various PCB layouts. With Matte Tin termination plating for added durability, the GBB22DHLR is a reliable choice for engineers and manufacturers seeking top-quality interconnect solutions.