GBB22DHND

Heilind Number:SULGBB22DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DHND
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB22DHND

Detailed Description

The GBB22DHND is a high-performance board-to-board connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it meets the needs of power and data-intensive systems. The hairpin contact design and thru-hole termination method provide secure connectivity, while the 2-row, 44-position layout allows for versatile PCB connections. Operating within a wide temperature range of -65 to 125 °C, it offers exceptional durability. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. Certified for quality and performance, the GBB22DHND is the perfect choice for reliable board-to-board connections in various industries.