| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB22DHNR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB22DHNR |
GBB22DHNR
| Heilind Number: | SULGBB22DHNR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB22DHNR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB22DHNR, a high-performance Board To Board PCB Connector designed for reliability in demanding environments. Featuring PA9T & Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage rating of 300VAC, it meets the needs of power and signal transmission. The connector has a compact design with two rows of 44 positions each, offering ample connectivity in limited spaces. Its Thru Hole mount type with Metal Board Lock ensures secure attachment. Operating temperature range of -65 to 125°C and Matte Tin termination plating make it suitable for a wide range of applications. Whether in aerospace, defense, or industrial settings, the GBB22DHNR delivers high reliability and performance.

