| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB22DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB22DHRN |
GBB22DHRN
| Heilind Number: | SULGBB22DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB22DHRN |
| ECAD Model: |
Specifications
Detailed Description
The GBB22DHRN is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a female gender with two rows of 44 positions, this connector ensures seamless connectivity in various electronic applications. Its contact material and plating, made of PA9T & Phosphor Bronze with Gold, guarantee excellent conductivity and durability. The termination method using a Card Extender and pitch of 1.27mm allow for easy installation. With a voltage rating of 300VAC and operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. RoHS compliant and with termination plating in Matte Tin, it meets international standards for environmental responsibility. The GBB22DHRN is a must-have component for any project requiring secure and high-performance board connections.

