| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB22DHRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB22DHRQ |
GBB22DHRQ
| Heilind Number: | SULGBB22DHRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB22DHRQ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB22DHRQ, a high-performance 44-position female connector designed for precision board-to-board connections. Crafted with PA9T and Phosphor Bronze materials, this connector offers impeccable conductivity and durability. The gold-plated contacts ensure reliable signal transmission, while the straddle mount and card extender termination method guarantee secure attachment. With a pitch of 1.27mm and a voltage rating of 300VAC, it's ideal for demanding applications. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. The compact design, with a connector height of just 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Trust in the GBB22DHRQ for superior connectivity in critical electronic systems.

