GBB22DHRT

Heilind Number:SULGBB22DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DHRT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB22DHRT

Detailed Description

This PA9T and Phosphor Bronze board-to-board/ card edge connector, with SKU GBB22DHRT, is a high-performance solution designed for demanding applications. Featuring a compact design with two rows of 44 gold-plated hairpin contacts, it ensures reliable signal transmission. The threaded mount type and card extender termination method offer secure and efficient connectivity. With a pitch of 1.27mm (.05in) and operating voltage of 300 VAC, it meets stringent performance requirements. The connector's rugged construction, with matte tin termination plating, ensures durability in harsh environments. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. The connector's female gender and straddle orientation provide versatile installation options. With a connector height of .61in (15.49mm) and width of 9.4mm (.37in), it offers space-saving benefits. Ideal for high-reliability applications, it is a key component in ensuring seamless connectivity on PCBs.