| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB22DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB22DYFN |
GBB22DYFN
| Heilind Number: | SULGBB22DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB22DYFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB22DYFN, a high-performance PA9T & Phosphor Bronze connector designed for seamless surface mount installation. With a current rating of 1A and a voltage capacity of 300 VAC, this female connector features two rows of 44 cantilever contacts with gold plating for optimal conductivity. The 1.27mm pitch and straight orientation ensure precision in board-to-board or card edge connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliability in diverse environments. The connector's compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. Matte tin termination plating enhances durability, fulfilling the highest quality standards. Trust the GBB22DYFN for robust and efficient PCB connectivity.

