GBB22DYFR

Heilind Number:SULGBB22DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULGBB22DYFR

Detailed Description

Introducing the GBB22DYFR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With a current rating of 1 A and voltage capability of 300 VAC, it offers robust power delivery. The 2-row design with 44 positions and 1.27 mm pitch allows for versatile connectivity. Its surface mount termination method and metal board lock mount type provide secure attachment. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. Ideal for telecommunications, aerospace, and industrial applications, the GBB22DYFR is a top choice for high-reliability connectivity needs.