GBB22DYFT

Heilind Number:SULGBB22DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DYFT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB22DYFT

Detailed Description

The GBB22DYFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it offers robust power delivery. The threaded mount type and surface mount termination method provide secure and stable installation. Its cantilever contact type and straight orientation, along with 44 positions and a pitch of 1.27mm, offer versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for industrial and aerospace applications. Measuring .61in in height and 9.4mm in width, with a tail length of 2.54mm, it is compact yet efficient. The matte tin termination plating ensures long-term durability. Certified for quality, this connector belongs to the high-performance category, offering superior reliability for your PCB connectivity needs.